What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments BQ24630EVM

Evaluation Module for BQ24630 Multi Cell Synchronous Switch-Mode Charger
$ 187.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24630EVM.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsBQ24620EVM
Evaluation Board For Stand-Alone Synchronous Switch-Mode Lithium Phosphate Battery Charger
Texas InstrumentsBQ24610EVM
Evaluation Module for BQ24610 Multi Cell Synchronous Switch-Mode Battery Charger
Texas InstrumentsBQ24640EVM
Evaluation Module for BQ24640 Multi Cell Synchronous Switch-Mode Charger

Descriptions

Descriptions of Texas Instruments BQ24630EVM provided by its distributors.

Evaluation Module for BQ24630 Multi Cell Synchronous Switch-Mode Charger
Evaluation Board For Stand-Alone Synchronous Switch-Mode Lithium Phosphate Battery Charger With System Power Selector And Low IQ
BATTERY MONITOR, EVALUATION MODULE; Type de kit d'application: Gestion de l'alimentation - Batterie; Application Sous Type: Chargeur de batterie; Nombre de noyau de silicium: BQ24630; Silicon Fabricant: Texas Instruments; Co
BATTERY MONITOR, EVALUATION MODULE; Kit Application Type:Power Management - Battery; Application Sub Type:Battery Charger; Silicon Core Number:BQ24630; Silicon Manufacturer:Texas Instruments BQ24630EVM; Kit Contents:Eval Board BQ24630; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:High Efficiency Synchronous Buck Charger, User-programmable upto 26V Bat Voltage, Jumpers Available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24630EVM .