Texas Instruments BQ2022ALPR

EAR99 Through Hole BQ2022 Tape & Box (TB) ic memory 4.3mm 20muA 1kb 2.65V
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2022ALPR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages19 years ago
Technical Drawing5 pages9 years ago
Datasheet33 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet7 pages21 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
+755%

CAD Models

Download Texas Instruments BQ2022ALPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2022ALPR.

Related Parts

Texas InstrumentsBQ2026LPR
EAR99 Through Hole BQ2026 Cut Tape (CT) ic memory 0.01667MHz 4.3mm 20muA 1.5kb

Descriptions

Descriptions of Texas Instruments BQ2022ALPR provided by its distributors.

EAR99 Through Hole BQ2022 Tape & Box (TB) ic memory 4.3mm 20muA 1kb 2.65V
1K-bit Serial EPROM with SDQ Interface 3-TO-92 0 to 70
1Kbit TO-92-3 Non-Volatile Memory (ROM) ROHS
1Kb (256b x 4 Pages) 11.5V~12V 4Pagesx256 2.65V 20μA 5.5V Single Wire TO-92-3 TH, Adhesive Mount
IC MCU 32BIT 1.5MB FLASH 216LQFP
EPROM OTP 1K-Bit 4Pages x 256 3-Pin TO-92 T/R
EPROM, 1KBIT, SERIAL, TO-92-3, FULL REEL
IC EPROM 1KBIT SGL WIRE TO92-3
1K BIT SERIAL EPROM, W/SDQ INTERFACE; Memory Type:EPROM - OTP; Memory Size:1Kbit; Supply Voltage Range:2.65V to 5.5V; Memory Case Style:TO-92; No. of Pins:3; Operating Temperature Range:-20°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:2022; Battery Management Function:Fuel Gauge; Control Interface:SDQ; Input Voltage Max:2.2V; Memory Type:OTP; No. of Series Cells:1; Output Voltage Max:5.5V; Package / Case:TO-92; Supply Voltage Max:5.5V; Supply Voltage Min:2.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.