Texas Instruments BQ2004PN

Switching Battery Charger NiCd/NiMH 2000mA 0V to 5.5V 16-Pin PDIP Tube
$ 11.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2004PN.

Texas Instruments

Datasheet21 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages22 years ago
Datasheet6 pages29 years ago

Mouser

HQonline

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2004PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2004PN.

Descriptions

Descriptions of Texas Instruments BQ2004PN provided by its distributors.

Switching Battery Charger NiCd/NiMH 2000mA 0V to 5.5V 16-Pin PDIP Tube
2A 4.5V 5.5V Diversification PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
NiCd/NiMH buck charger w/negative dV, PVD, dT/dt termination and timing setup1 16-PDIP -20 to 70
8542.39.00.01 BQ2004 ACTIVE (Last Updated: 3days ago) Tube battery charger 5V 2A 2.54mm 300kHz
The bq2004 Fast Charge IC pro-vides comprehensive fast charge control functions together with high-speed switching power control circuitry on a monolithic CMOS device. Integration of closed-loop current control circuitry allows the bq2004 to be the basis of a cost-effective so-lution for stand-alone and system integrated chargers for batteries ofone or more cells. Switch-activated discharge-before-charge allows bq2004-based chargers to support battery conditioning and capacity determination. High-efficiency power conversion is accomplished using the bq2004 as a hysteretic PWM controller for switch-mode regulation of the charging current. The bq2004 may alterna-tively be used to gate an externally regulated charging current. Fast charge may begin on applica-tion of the charging supply, replacement of the battery, or switch de-pression. For safety, fast charge is inhibited unless/until the battery temperature and voltage are within configured limits. Temperature, voltage, and time are monitored throughout fast charge. Fast charge is terminated by any of the following: \Delta Rate of temperature time(\Delta T/\Delta t) \Delta Peak voltage detection (PVD) \Delta Negative delta voltage (-\Delta V) \Delta Maximum voltage \Delta Maximum temperature \Delta Maximum time After fast charge, optional top-offand pulsed current maintenance phases are available.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ2004PN.