Texas Instruments BQ2004HPN

Switching Battery Charger NiCd/NiMH 2000mA 0V to 5.5V 16-Pin PDIP Tube
$ 12.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2004HPN.

Texas Instruments

Datasheet18 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2004HPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2004HPN.

Descriptions

Descriptions of Texas Instruments BQ2004HPN provided by its distributors.

Switching Battery Charger NiCd/NiMH 2000mA 0V to 5.5V 16-Pin PDIP Tube
NiCd/NiMH buck charger w/negative dV, PVD, dT/dt termination and timing setup3 16-PDIP -20 to 70
8542.39.00.01 BQ2004 ACTIVE (Last Updated: 3days ago) Tube battery charger 5V 2A 2.54mm 300kHz
Battery Management IC; Battery Management Function:Charger, Protector, Status Monitor; Battery Type:NiCd, NiMH; Input Voltage Primary Max:7V; Charge Current Max:2A; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ2004HPN.