Texas Instruments BQ2002TPN

EAR99 BQ2002 ACTIVE (Last Updated: 2days ago) Tube battery charger 5V 2A 2.54mm 0C~70C TA
$ 1.35
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2002TPN.

Newark

Datasheet17 pages12 years ago
Datasheet16 pages17 years ago

Texas Instruments

Mouser

DigiKey

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2002TPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2002TPN.

Descriptions

Descriptions of Texas Instruments BQ2002TPN provided by its distributors.

EAR99 BQ2002 ACTIVE (Last Updated: 2days ago) Tube battery charger 5V 2A 2.54mm 0C~70C TA
NiCd/NiMH battery charge controller with dT/dt termination and low-temperature fault 8-PDIP 0 to 70
Linear Battery Charger NiCd/NiMH 2000mA 0V to 6V 8-Pin PDIP Tube
NICD/NIMH FAST CHARGE, 2002, PDIP8; Battery Type:NiCd / NiMH; Input Voltage:6V; Battery Charge Voltage:6V; Charge Current Max:2A; Battery IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:2002; Battery Management Function:Charge Management; IC Generic Number:2002; IC Temperature Range:Commercial; Input Voltage Max:6V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:10mA; Output Voltage Max:2V; Package / Case:PDIP; Power Supply IC Type:Battery charger; Supply Voltage Max:6V; Supply Voltage Min:4V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.