Texas Instruments BQ2002CPN

NiCd/NiMH battery charge controller with negative dV, PVT 8-PDIP 0 to 70
$ 1.35
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2002CPN.

Newark

Datasheet17 pages15 years ago

Texas Instruments

Mouser

DigiKey

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2002CPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Descriptions

Descriptions of Texas Instruments BQ2002CPN provided by its distributors.

NiCd/NiMH battery charge controller with negative dV, PVT 8-PDIP 0 to 70
EAR99 BQ2002 ACTIVE (Last Updated: 1week ago) Tube battery charger 5V 2A 2.54mm 0C~70C TA
Linear Battery Charger NiCd/NiMH 2000mA 0V to 6V 8-Pin PDIP Tube
2A 4V 6V Diversification PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
NICD/NIMH FAST CHARGE, 2002, PDIP8; Battery Type:NiCd / NiMH; Input Voltage:6V; Battery Charge Voltage:6V; Charge Current Max:2A; Battery IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:2002; Battery Management Function:Charge Management; IC Generic Number:2002; IC Temperature Range:Commercial; Input Voltage Max:6V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:10mA; Output Voltage Max:2V; Package / Case:PDIP; Power Supply IC Type:Battery charger; Supply Voltage Max:6V; Supply Voltage Min:4V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.