Texas Instruments BQ2000EVM

Development & Evaluation Tools (Kits, Modules, and Boards) BQ2000 Eval Mod
$ 63.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2000EVM.

Newark

Datasheet27 pages12 years ago
Datasheet5 pages12 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2000EVM.

Descriptions

Descriptions of Texas Instruments BQ2000EVM provided by its distributors.

Development & Evaluation Tools (Kits, Modules, and Boards) BQ2000 Eval Mod
EVAL MOD, BATTERY CHARGER; Type de kit d'application: Gestion de l'alimentation - Batterie; Application Sous Type: Chargeur de batterie; Nombre de noyau de silicium: BQ2000; Silicon Fabricant: Texas Instruments; Contenu du k
EVAL MOD, BATTERY CHARGER; Kit Application Type:Power Management - Battery; Application Sub Type:Battery Charger; Silicon Core Number:BQ2000; Silicon Manufacturer:Texas Instruments BQ2000EVM; Kit Contents:Eval Board BQ2000; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Fast Charge for NiCd, NiMH or Li-Ion Battery Packs, Sleep Mode for Low Power Consumption

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ2000EVM .