Texas Instruments AMC7932FPHPT

32-channel 12-bit analog monitor and controller with multichannel ADC, bipolar DACs and temp sensor 48-HTQFP -40 to 125
$ 58.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC7932FPHPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments AMC7932FPHPT provided by its distributors.

32-channel 12-bit analog monitor and controller with multichannel ADC, bipolar DACs and temp sensor 48-HTQFP -40 to 125
IC DAS/ADC/DAC SPECIAL 48-HTQFP
32-Channel 12-Bit Analog Monitor And Controller
ANALOG CIRCUIT; No. of Terminals: 48; Package Code: QFP; Package Shape: SQUARE; Surface Mount: YES; Package Body Material: PLASTIC/EPOXY;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.