Texas Instruments AMC7924PAPT

24-channel 12-bit analog monitor and controller with multichannel ADC, bipolar DACs and temp sensor 64-HTQFP -40 to 125
$ 78.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC7924PAPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.34%

CAD Models

Download Texas Instruments AMC7924PAPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Descriptions

Descriptions of Texas Instruments AMC7924PAPT provided by its distributors.

24-channel 12-bit analog monitor and controller with multichannel ADC, bipolar DACs and temp sensor 64-HTQFP -40 to 125
IC DAS/ADC/DAC SPECIAL 64-HTQFP
Analog Monitoring And Control Circuitry
ANALOG CIRCUIT; No. of Terminals: 64; Package Code: HTFQFP; Package Shape: SQUARE; Surface Mount: YES; Terminal Finish: NICKEL PALLADIUM GOLD;
24-CHANNEL 12-BIT ANALOG MONITOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.