the amc1203 is a 1-bit 10mhz isolated delta-sigma () modulator with an output buffer separated from the input interface circuitry by a silicon dioxide (sio2) isolation barrier. this barrier provides galvanic isolation of up to 4000vpeak. used in conjunction with isolated power supplies these devices prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. the amc1203 modulator operates from a +5v supply with a dynamic range of 95db. the differential inputs are ideal for direct connection to shunt resistors or other low-level signal sources. with the appropriate digital filter and modulator rate the device can be used to achieve 16-bit analog-to-digital (a/d) conversion with no missing codes. view all in datasheet
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
TI
TEXAS
TEXAS INST
TEXAS INSTR
TEXAS INSTRUMENT
TEXAS INSTRUMENTS INC
TEXAS INS
TEXAS INSTRU
TEXAS INSTRUMEN
TI/NS
TEX
Texas Instruments (TI)
TEXASIN
TEXAS INSTRUMENTS INCORPORATED
TEXINS
TEXAS INTRUMENTS
TEAXS
TEXASI
TI Texas Instruments
TEXAS INSTRUM
TEXAS USD
TEXAS INSRUMENTS
TEXAS INSRUMENT
TEXAS INSTUMENTS
TI-ROHS
Texas Instr.
Texas Instruments Inc.
Part Number Aliases
This part may be known by these alternate part numbers: