Texas Instruments AM6442BSFFHAALV

Dual-core 64-bit Arm® Cortex®-A53, quad-core Cortex-R5F, PCIe, USB 3.0 and security 441-FCBGA -40 to 105
$ 36.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM6442BSFFHAALV.

Texas Instruments

Technical Drawing4 pages6 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-23.46%

CAD Models

Download Texas Instruments AM6442BSFFHAALV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM6442BSFFHAALV.

Descriptions

Descriptions of Texas Instruments AM6442BSFFHAALV provided by its distributors.

Dual-core 64-bit Arm® Cortex®-A53, quad-core Cortex-R5F, PCIe, USB 3.0 and security 441-FCBGA -40 to 105
RISC Microprocessor, 64-Bit, 1000MHz, CMOS, PBGA441
RAM 6 1.1V 3.3V 1000MH CAN FD,EtherCAT,EtherNet,Ethernet,IP,Profinet,TSN 64bit 2 Arm Cortex-A53 4 Arm Cortex-R5F FCBGA-441
DUAL-CORE 64-BIT ARM CORTEX-A53,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.