Descriptions of Texas Instruments AM1802 provided by its distributors.
the device is a low-power applications processor based on arm926ej-s. the device enables oems and odms to quickly br g to market devices featur g robust operat g systems support rich user terfaces and high process g performance life through the maximum flexibility of a fully tegrated mixed processor solution. the arm926ej-s is a 32-bit risc processor core that performs 32-bit or 16-bit structions and processes 32-bit 16-bit or 8-bit data. the core uses pipel g so that all parts of the processor and memory system can operate cont uously. the arm core has a coprocessor 15 (cp15) protection module and data and program memory management units (mmus) with table look-aside buffers.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: