Texas Instruments ADS8350EVM-PDK

ADS8350 16-Bit Fully-Differential SAR ADC Evaluation Module Performance Development Kit (PDK)
$ 504
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8350EVM-PDK.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8350EVM-PDK.

Related Parts

Texas InstrumentsADC16DX370EVM
ADC16DX370 ADC Evaluation Board 370MSPS High Speed Data Converter Pro IDE
Texas InstrumentsADS42JB69EVM
ADS42JB69 Dual-Channel; 16-Bit; 250-MSPS Analog-to-Digital Converter Evaluation Module
Texas InstrumentsADS8371EVM
Development & Evaluation Tools (Kits, Modules, and Boards) ADS8371 Eval Mod
Analog DevicesEVAL-AD7357EDZ
Differential Input, Dual, Simultaneous Sampling, 4.25 MSPS, 14-Bit, SAR ADC
Analog DevicesEVAL-AD7356EDZ
Differential Input, Dual, Simultaneous Sampling, 5 MSPS, 12-Bit, SAR ADC
Analog DevicesEVAL-AD7262EDZ
1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators

Descriptions

Descriptions of Texas Instruments ADS8350EVM-PDK provided by its distributors.

ADS8350 16-Bit Fully-Differential SAR ADC Evaluation Module Performance Development Kit (PDK)
ADS8350 ADC Demonstration Kit 750KSPS Graphical User Interface IDE
Demo Board, Sar Adc; Silicon Manufacturer:texas Instruments; Silicon Core Number:ads8350; No. Of Bits:16Bit; Sample Rate:750Ksps; Kit Application Type:data Converter; Application Sub Type:adc; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8350EVM-PDK .