Texas Instruments ADS8323Y

500Ksps 16bit Parallel Voltage SAR QFP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8323Y.

Augswan

Datasheet23 pages5 years ago

element14 APAC

Farnell

Descriptions

Descriptions of Texas Instruments ADS8323Y provided by its distributors.

500Ksps 16bit Parallel Voltage SAR QFP
16-Bit, 500kSPS, microPower Sampling ANALOG-TO-DIGITAL CONVERTER
IC, 16BIT ADC, SMD, 8323, TQFP32
IC, 16BIT ADC, SMD, 8323, TQFP32; Resolution (Bits):16bit; Sampling Rate:500kSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:4.75V to 5.25V; Supply Current:17mA; IC Case Style:TQFP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:8323; Conversion Time:1.6µs; Digital IC Case Style:TQFP; IC Generic Number:8323; Input Channel Type:Differential; Input Type:Differential; Linearity Error:0.009%; Linearity Error ADC / DAC +:2LSB; Linearity Error ADC / DAC -:2LSB; No. of Bits:16; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TQFP; Sample Rate:500kSPS; Sample Rate:500kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Supply Voltage Range:4.75V to 5.25V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.