Texas Instruments ADS5517

ads5517 is a high performance 11-bit 200-msps a/d converter. it offers state-of-the art functionality and performance...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Texas Instruments ADS5517 provided by its distributors.

ads5517 is a high performance 11-bit 200-msps a/d converter. it offers state-of-the art functionality and performance using advanced techniques to minimize board space. with high analog bandwidth and low jitter input clock buffer the adc supports both high snr and high sfdr at high input frequencies. it features programmable gain options that can be used to improve sfdr performance at lower full-scale analog input ranges. in a compact 48-pin qfn the device offers fully differential lvds ddr (double data rate) interface while parallel cmos outputs can also be selected. flexible output clock position programmability is available to ease capture and trade-off setup for hold times. at lower sampling rates the adc can be operated at scaled down power with no loss in performance. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.