Texas Instruments ADS5263EVM

Evaluation Module For Quad Channel 16-Bit 100-MSPS High-SNR ADC
$ 376.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5263EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-3.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADS6424EVM
Evaluation Board For ADS6424 Quad Channel, 12Bit, 105/80/65 MSPS ADC With Serial LVDS Interface
Texas InstrumentsADS6423EVM
ADS6423 Quad-Channel; 12-Bit; 80-MSPS Analog-to-Digital Converter Evaluation Module
Texas InstrumentsADC3424EVM
ADC3424 Quad-Channel; 12-Bit; 125-MSPS Analog-to-Digital Converter Evaluation Module

Descriptions

Descriptions of Texas Instruments ADS5263EVM provided by its distributors.

Evaluation Module For Quad Channel 16-Bit 100-MSPS High-SNR ADC
EVALUATION MODULE, ADC; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: ADS5263; Nombre de bits: 16 bits; Fréquence d'échantillonnage: 100Méch/s; Type de kit d'application: Évaluation; Application Sous Type
EVALUATION MODULE, ADC; Silicon Manufacturer:Texas Instruments; Silicon Core Number:ADS5263; No. of Bits:16bit; Sample Rate:100MSPS; Kit Application Type:Evaluation; Application Sub Type:ADC; Kit Contents:Evaluation Module ADS5263EVM, TSW1250 Capture Card, Power Supply, USB Cables; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:High Speed LVDS Deserializer Card, TSW1250 Graphical User Interface

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS5263EVM .