Texas Instruments ADS5231

the ads5231 is a dual high-speed high dynamic range 12-bit pipelined analog-to-digital converter (adc). this...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5231.

Texas Instruments

Datasheet28 pages18 years ago

Descriptions

Descriptions of Texas Instruments ADS5231 provided by its distributors.

the ads5231 is a dual high-speed high dynamic range 12-bit pipelined analog-to-digital converter (adc). this converter includes a high-bandwidth sample-and-hold amplifier that gives excellent spurious performance up to and beyond the nyquist rate. the differential nature of the sample-and-hold amplifier and adc circuitry minimizes even-order harmonics and gives excellent common-mode noise immunity. the ads5231 provides for setting the full-scale range of the converter without any external reference circuitry. the internal reference can be disabled allowing low-drive external references to be used for improved tracking in multichannel systems. the ads5231 provides an over-range indicator flag to indicate an input signal that exceeds the full-scale input range of the converter. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.