Texas Instruments ADS4229EVM

ADS4229 Dual-Channel; 12-Bit; 250-MSPS Analog-to-Digital Converter Evaluation Module
$ 361.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4229EVM.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Newark

Arrow Electronics

Inventory History

3 month trend:
-7.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsADS4249EVM
ADS4249 Dual-Channel; 14-Bit; 250-MSPS Analog-to-Digital Converter Evaluation Module
Texas InstrumentsADS42LB49EVM
ADS42LB49 Dual-Channel; 14-Bit; 250-MSPS Analog-to-Digital Converter Evaluation Module
Texas InstrumentsADS42JB49EVM
ADS42JB49 Dual-Channel; 14-Bit; 250-MSPS Analog-to-Digital Converter Evaluation Module

Descriptions

Descriptions of Texas Instruments ADS4229EVM provided by its distributors.

ADS4229 Dual-Channel; 12-Bit; 250-MSPS Analog-to-Digital Converter Evaluation Module
EVALUATION MODULE, ADC; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: ADS4229; Nombre de bits: 12 bits; Fréquence d'échantillonnage: 250Méch/s; Type de kit d'application: Convertisseur de données; Applica
EVALUATION MODULE, ADC; Silicon Manufacturer:Texas Instruments ADS4229EVM; Silicon Core Number:ADS4229; No. of Bits:12bit; Sample Rate:250MSPS; Kit Application Type:Data Converter; Application Sub Type:ADC; Kit Contents:Evaluation Board ADS4229; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Transformer Coupled Analog I/P Path, Amplifier Path Based on the THS4509, USB Controller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS4229EVM .