Texas Instruments ADS4128EVM

ADS4128 12-Bit; 200-MSPS Analog-to-Digital Converter Evaluation Module
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4128EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsADS4129EVM
ADS4129 12-Bit; 250-MSPS Analog-to-Digital Converter Evaluation Module
Texas InstrumentsADS4126EVM
ADS4126 12-Bit; 160-MSPS Analog-to-Digital Converter Evaluation Module
Texas InstrumentsADS58B18EVM
ADS58B18 11-Bit; 200-MSPS Analog-to-Digital Converter Evaluation Module

Descriptions

Descriptions of Texas Instruments ADS4128EVM provided by its distributors.

ADS4128 12-Bit; 200-MSPS Analog-to-Digital Converter Evaluation Module
EVALUATION MODULE, ADC; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: ADS4128; Nombre de bits: 12 bits; Fréquence d'échantillonnage: 200Méch/s; Type de kit d'application: Convertisseur de données; Applica
EVALUATION MODULE, ADC; Silicon Manufacturer:Texas Instruments ADS4128EVM; Silicon Core Number:ADS4128; No. of Bits:12bit; Sample Rate:200MSPS; Kit Application Type:Data Converter; Application Sub Type:ADC; Kit Contents:Eval Board ADS4128; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Transformer Coupled Analog I/P Path, Amplifier Path Based on the THS4509, USB Controller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS4128EVM .