Texas Instruments ADS1606

the ads1605 and ads1606 are high-speed high-precision delta-sigma analog-to-digital converter (adcs) with 16-bit...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1606.

Texas Instruments

Datasheet37 pages18 years ago

Descriptions

Descriptions of Texas Instruments ADS1606 provided by its distributors.

the ads1605 and ads1606 are high-speed high-precision delta-sigma analog-to-digital converter (adcs) with 16-bit resolution. the data rate is 5 mega-samples per second (msps) the bandwidth (3db) is 2.45mhz and passband ripple is less than 0.0025db (to 2.2mhz). both devices offer outstanding performance at these speeds with a signal-to-noise ratio up to 88db total harmonic distortion down to 99db and a spurious-free dynamic range up to 101db. for even higher-speed operation the data rate an be doubled to 10msps in 2x mode. the ads1606 includes an adjustable first-in first-out buffer (fifo) for the output data. the input signal is measured against a voltage reference that can be generated on-chip or supplied externally. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.