Texas Instruments ADS1258-EP

the ads1258 is a 16-channel (multiplexed) low-noise 24-bit delta-sigma () analog-to-digital converter (adc) that...

Price and Stock

Descriptions

Descriptions of Texas Instruments ADS1258-EP provided by its distributors.

the ads1258 is a 16-channel (multiplexed) low-noise 24-bit delta-sigma () analog-to-digital converter (adc) that provides single-cycle settled data at channel scan rates from 1.8k to 23.7k samples per second (sps) per channel. a flexible input multiplexer accepts combinations of eight differential or 16 single-ended inputs with a full-scale differential range of 5 v or true bipolar range of 2.5 v when operating with a 5-v reference. the fourth-order delta-sigma modulator is followed by a fifth-order sinc digital filter optimized for low-noise performance. the differential output of the multiplexer is accessible to allow signal conditioning prior to the input of the adc. internal system monitor registers provide supply voltage temperature reference voltage gain and offset data. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.