Texas Instruments ADS1256

the ads1255 and ads1256 are extremely low-noise 24-bit analog-to-digital (a/d) converters. they provide complete...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1256.

Texas Instruments

Datasheet44 pages18 years ago

Augswan

Descriptions

Descriptions of Texas Instruments ADS1256 provided by its distributors.

the ads1255 and ads1256 are extremely low-noise 24-bit analog-to-digital (a/d) converters. they provide complete high-resolution measurement solutions for the most demanding applications. the converter is comprised of a 4th-order delta-sigma (ds) modulator followed by a programmable digital filter. a flexible input multiplexer handles differential or single-ended signals and includes circuitry to verify the integrity of the external sensor connected to the inputs. the selectable input buffer greatly increases the input impedance and the low-noise programmable gain amplifier (pga) provides gains from 1 to 64 in binary steps. the programmable filter allows the user to optimize between resolution of up to 23 bits noise-free and data rate of up to 30k samples per second (sps). view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.