Texas Instruments ADS1231

the ads1231 is a precision 24-bit analog-to-digital converter (adc). with an onboard low-noise amplifier onboard...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Texas Instruments ADS1231 provided by its distributors.

the ads1231 is a precision 24-bit analog-to-digital converter (adc). with an onboard low-noise amplifier onboard oscillator precision 24-bit delta-sigma () adc and bridge power switch the ads1231 provides a complete front-end solution for bridge sensor applications including weigh scales strain gauges and load cells. the low-noise amplifier has a gain of 128 supporting a full-scale differential input of 19.5mv. the adc has 24-bit effective resolution and is comprised of a third-order modulator and fourth-order digital filter. two data rates are supported: 10sps (with both 50hz and 60hz rejection) and 80sps. the ads1231 can be clocked by the internal oscillator or an external clock source. the ads1231 can be put in a low-power standby mode or shut off completely in power-down mode. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.