Texas Instruments ADS1015EVM

ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1015EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsADS7883EVM
Evaluation Boardsfor ADS7883 ADC Single Sar 3MSPS 12Bit Serial 6Pin Sot23 T/R
Texas InstrumentsADS7823-28EVM
EVALUATION BOARD, ADS7823 ADC; SILICON M; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsADC121C021EVM
ADC121C021 Evaluation Module
Analog DevicesEVAL-AD7091SDZ
1 MSPS, Ultralow Power 12-Bit ADC in 8-Lead LFCSP
Analog DevicesEVAL-AD7991EBZ
Evaluation Kit For 4-Channel, 12-/10-/8-Bit ADC With I2C Compatible Interface In 8-Lead SOT23
Analog DevicesEVAL-AD7298SDZ
Evaluation Board For 8-Channel, 1 MSPS, 12-Bit SAR ADC With Temperature Sensor

Descriptions

Descriptions of Texas Instruments ADS1015EVM provided by its distributors.

ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO6
EVAL BOARD, MULTI-CH DELTA-SIGMA ADC; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: ADS1015; Nombre de bits: 12 bits; Fréquence d'échantillonnage: 3.3kSPS; Type de kit d'application: Convertisseur de donn
EVAL BOARD, MULTI-CH DELTA-SIGMA ADC; Silicon Manufacturer:Texas Instruments ADS1015EVM; Silicon Core Number:ADS1015; No. of Bits:12bit; Sample Rate:3.3kSPS; Kit Application Type:Data Converter; Application Sub Type:Multi-Channel Delta-sigma ADC; Kit Contents:Eval Board ADS1015; Product Range:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1015EVM .
  • ADS1015EVM.