Texas Instruments ADC3544IRSBT

Single-channel, 14-bit, 125-MSPS, low-noise, ultra-low-power and low-latency ADC 40-WQFN -40 to 105
$ 72.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC3544IRSBT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+19.52%

CAD Models

Download Texas Instruments ADC3544IRSBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC3544IRSBT.

Descriptions

Descriptions of Texas Instruments ADC3544IRSBT provided by its distributors.

Single-channel, 14-bit, 125-MSPS, low-noise, ultra-low-power and low-latency ADC 40-WQFN -40 to 105
125MHz 14bit 1 Serial ADC, WQFN-40, Adhesive Mount
ADC, PROPRIETARY METHOD; Terminal Form: NO LEAD; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE; Length: 5 mm;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.