Texas Instruments ADC34RF52IRTDT

Quad-channel, 14-bit, 1.5-GSPS low-noise spectral density (NSD) RF-sampling ADC 64-VQFN -40 to 85
$ 786.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC34RF52IRTDT.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments ADC34RF52IRTDT provided by its distributors.

Quad-channel, 14-bit, 1.5-GSPS low-noise spectral density (NSD) RF-sampling ADC 64-VQFN -40 to 85
1.15V~1.225V,1.75V~1.85V 1.5Gsps 14bit 14 JESD204B,Parallel,SPI Differential 1.15V~1.225V QFN
ADC, PROPRIETARY METHOD; Terminal Form: NO LEAD; No. of Terminals: 64; Package Code: HVQCCN; Package Shape: SQUARE; Nominal Supply Voltage: 1.2 V;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.