Texas Instruments ADC32RF55IRTD

Dual-channel 14-bit 3-GSPS RF-sampling ADC with low noise spectral density (NSD) 64-VQFN -40 to 85
$ 1,163.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC32RF55IRTD.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+16.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments ADC32RF55IRTD provided by its distributors.

Dual-channel 14-bit 3-GSPS RF-sampling ADC with low noise spectral density (NSD) 64-VQFN -40 to 85
DUAL-CHANNEL 14-BIT 3-GSPS RF-SA
ADC, PROPRIETARY METHOD; Terminal Form: NO LEAD; No. of Terminals: 76; Package Code: HVQCCN; Package Shape: SQUARE; JESD-30 Code: S-PQCC-N76;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.