Texas Instruments ADC12DL040CIVS

ADC12DL040 Dual 12-Bit, 40 MSPS, 3V, 210mW A/D Converter | IC ADC 12BIT PIPELINED 64TQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12DL040CIVS.

Texas Instruments

Datasheet37 pages13 years ago
Datasheet28 pages14 years ago

National Semiconductor

iiiC

Sierra IC

CAD Models

Download Texas Instruments ADC12DL040CIVS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments ADC12DL040CIVS provided by its distributors.

ADC12DL040 Dual 12-Bit, 40 MSPS, 3V, 210mW A/D Converter | IC ADC 12BIT PIPELINED 64TQFP
ADC Dual Pipelined 40Msps 12-bit Parallel 64-Pin TQFP Tray
2-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP64
12BIT ADC, DUAL 40MSPS, SMD, TQFP64; Resolution, bits:12bit; Sampling Rate:40MSPS; Channels, No. of:2; Input type:Differential; Interface type:Parallel; Voltage, supply min:2.7V; Termination Type:SMD; Case style:TQFP; Temperature, operating range:-40°C to +85°C; Base number:12; Bits, No. of:12; IC Generic number:12; Linearity error, ADC/DAC +:0.3LSB; Linearity error, ADC/DAC -:0.3LSB; Logic function number:12; Packaging type:Peel Pack; Pins, No. of:64; Temp, op. max:85°C; Temp, op. min:-40°C; Voltage, supply max:3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.