Texas Instruments ADC101S101CISD

ADC Single SAR 1Msps 10-bit Serial 6-Pin LLP EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC101S101CISD.

Texas Instruments

Datasheet24 pages13 years ago
Datasheet18 pages14 years ago

National Semiconductor

DigiKey

CAD Models

Download Texas Instruments ADC101S101CISD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments ADC101S101CISD provided by its distributors.

ADC Single SAR 1Msps 10-bit Serial 6-Pin LLP EP T/R
Single Channel, 0.5 to 1 Msps, 10-Bit A/D Converter 6-WSON -40 to 85
10BIT ADC, 1MSPS, SMD, LLP-6, 101; Resolution, bits:10bit; Sampling Rate:1MSPS; Channels, No. of:1; Input type:Single Ended; Interface type:Serial, SPI; Voltage, supply min:2.7V; Termination Type:SMD; Case style:LLP; Temperature, operating range:-40°C to +85°C; Base number:101; Bits, No. of:10; Linearity error, ADC/DAC +:0.3LSB; Linearity error, ADC/DAC -:0.2LSB; Pins, No. of:6; Temp, op. max:85°C; Temp, op. min:-40°C; Voltage, supply max:5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.