Texas Instruments ADC101S021CIMF

ADC Single SAR 200ksps 10-bit Serial 6-Pin SOT-23 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC101S021CIMF.

Texas Instruments

Datasheet23 pages13 years ago
Datasheet18 pages14 years ago

iiiC

National Semiconductor

DigiKey

CAD Models

Download Texas Instruments ADC101S021CIMF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments ADC101S021CIMF provided by its distributors.

ADC Single SAR 200ksps 10-bit Serial 6-Pin SOT-23 T/R
Single Channel, 50 to 200 ksps, 10-Bit A/D Converter 6-SOT-23 -40 to 85
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO6
SOT-23-6 ADC101S021 SPI Serial Tin/Lead (Sn/Pb) analog digital converter 2.92mm 1.7mA 200ksps 12.6mW
10BIT ADC, 1CH, POWERWISE, SOT-23-6; Resolution, Bits:10bit; Sampling Rate:200kSPS; No. of Channels:1; Input Type:Single Ended; Interface Type:Serial, SPI; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Base Number:101; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; No. of Bits:10; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:5µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.