A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:31kSPS; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD ;RoHS Compliant: No
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: