Texas Instruments 74ACT16841

these 20-bit latches feature 3-state outputs designed specifically for driving highly capacitive or relatively...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16841.

Texas Instruments

Datasheet9 pages18 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 74ACT16841 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments 74ACT16841 provided by its distributors.

these 20-bit latches feature 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. they are particularly suitable for implementing buffer registers i/o ports bidirectional bus drivers and working registers. the act16841 can be used as two 10-bit latches or one 20-bit latch. the 20 latches are transparent d-type. while the latch-enable (1le or 2le) input is high the q outputs of the corresponding 10-bit latch follow the data (d) inputs. when le is taken low the q outputs are latched at the levels that were set up at the d inputs. a buffered output-enable (1 or 2) input can be used to place the outputs of the corresponding 10-bit latch in either a normal logic state (high or low logic levels) or a high-impedance state. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.