Texas Instruments 74ACT16240

the sn54act16240 and 74act16240 are 16-bit buffers or line drivers designed specifically to improve both the...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16240.

Texas Instruments

Datasheet11 pages18 years ago

Augswan

CAD Models

Download Texas Instruments 74ACT16240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments 74ACT16240 provided by its distributors.

the sn54act16240 and 74act16240 are 16-bit buffers or line drivers designed specifically to improve both the performance and density of 3-state memory address drivers clock drivers and bus-oriented receivers and transmitters. the devices can be used as four 4-bit buffers two 8-bit buffers or one 16-bit buffer. these devices provide inverting outputs and symmetrical active-low output-enable (oe\) inputs. the 74act16240 is packaged in ti s shrink small-outline package which provides twice the i/o pin count and functionality of standard small-outline packages in the same printed-circuit-board area. the sn54act16240 is characterized for operation over the full military temperature range of -55c to 125c. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.