Texas Instruments 74ACT11374

this 8-bit flip-flop features 3-state outputs designed specifically for driving highly-capacitive or relatively...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11374.

Texas Instruments

Datasheet14 pages18 years ago

CAD Models

Download Texas Instruments 74ACT11374 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments 74ACT11374 provided by its distributors.

this 8-bit flip-flop features 3-state outputs designed specifically for driving highly-capacitive or relatively low-impedance loads. it is particularly suitable for implementing buffer registers i/o ports bidirectional bus drivers and working registers. the eight flip-flops of the 74act11374 are edge-triggered d-type flip-flops. on the positive transition of the clock (clk) input the q outputs are set to the logic levels set up at the data (d) inputs. an output-enable () input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or a high-impedance state. in the high-impedance state the outputs neither load nor drive the bus lines significantly. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.