Descriptions of Texamate DU35HZ provided by its distributors.
Frequency Meter, 15-199.9Hz, 240Vac; No. Of Digits/Alpha:3.5; Meter Function:Frequency; Meter Range:15Hz To 199.9Hz; Digit Height:0.56"; Panel Cutout Height:45Mm; Panel Cutout Width:92Mm; Supply Voltage Min:200Vac |Texmate DU-35HZ