Testo 0609 1273

Testo 0609 1273 Waterproof Pt100 Immersion/Penetration Probe, 5X114 mm Tip, -58 To 752F / -50 To +400C
$ 130.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0609 1273.

element14 APAC

Datasheet10 pages21 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-49.21%

Descriptions

Descriptions of Testo 0609 1273 provided by its distributors.

Testo 0609 1273 Waterproof Pt100 Immersion/Penetration Probe, 5X114 mm Tip, -58 To 752F / -50 To +400C
PROBE, IMMERSION, PT100PROBE, IMMERSION, PT100; Accuracy:Class A; Range:-50 to 400(degree C); Time, rise:12s RoHS Compliant: NA
PROBE, IMMERSION, PT100; Test Probe Functions: Temperature; For Use With: Testo 735 Multi Channel Temperature Measuring Instruments; Product Range: -; Accessory Type: Probe; Accuracy: Class A; Rise Time: 12s; Temperature Max: 4
Temperature Sensor = Pt100 / Test Probe Functions = Temperature / Probe Configuration = Penetration / Probe Configuration = Immersion / Measuring Temperature Max. °C = 400 / Measuring Temperature Min. °C = -50 / Response Time s = 12 / Length mm = 114 / Diameter mm = 3.7 / Cable Length m = 1.2

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated