What’s new: Find the right parts faster with our redesigned experience

Learn more

Testo 0602 1793

Testo 0602 1793 Air Probe, 4.5" Long, TC Type-K, With 4 Ft Cable

$ 95.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0602 1793.

element14 APAC

Datasheet10 pages21 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-11.52%

Descriptions

Descriptions of Testo 0602 1793 provided by its distributors.

Testo 0602 1793 Air Probe, 4.5" Long, TC Type-K, With 4 Ft Cable
Testo 0602 1793 Air Sensor Compatible with Thermometer 922
Air probe, -60 to 400 °C, Thermocouple type K, 0602 1793
Robust air temperature probe (TC type K)
Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Air / Measuring Temperature Max. °C = 400 / Measuring Temperature Min. °C = -60 / Response Time s = 25 / Length mm = 115 / Diameter mm = 5 / Cable Length m = 1.2 / Suitable for = 922 / Suitable for = 925 / Suitable for = 435

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated