What’s new: Find the right parts faster with our redesigned experience

Learn more

Testec TT-SI 8010A

Active Differential Probe, 70Mhz, Osc; |Testec TT-SI 8010A
$ 1,491.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testec TT-SI 8010A.

TME

Datasheet1 page6 years ago

Inventory History

3 month trend:
+114%

Descriptions

Descriptions of Testec TT-SI 8010A provided by its distributors.

Active Differential Probe, 70Mhz, Osc; |Testec TT-SI 8010A
Differentail Probe 1:100/1:1000 70MHz
Probe Type = Differential / Suitable for = Oscilloscopes / Bandwidth MHz = 70 / Rated Voltage kV = 7 / Safety Category = CAT III 1 kV / Probe Colour = Black, Red

Manufacturer Aliases

Testec has several brands around the world that distributors may use as alternate names. Testec may also be known as the following names:

  • TESTEC Elektronik GmbH
  • Testec Electronik

Part Number Aliases

This part may be known by these alternate part numbers:

  • TT-SI8010A