What’s new: Find the right parts faster with our redesigned experience

Learn more

Testec TT-MF312

Probe Design: Voltage Division ratio: 1: 1 / 10: 1 Input impedance Ohm: 10 MOhm Safety standard EN 61010: CAT I 600 V...

Submit Request for Quote

Unfortunately we do not know of any distributors for TT-MF312. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Testec TT-MF312 provided by its distributors.

Probe Design: Voltage Division ratio: 1:1 / 10:1 Input impedance Ohm: 10 MOhm Safety standard EN 61010: CAT I 600 V Bandwidth: 250 MHz Input: Impedance F: 15 pF Lead length: 1.2 m Rise Time: 1.4 ns

Manufacturer Aliases

Testec has several brands around the world that distributors may use as alternate names. Testec may also be known as the following names:

  • TESTEC Elektronik GmbH
  • Testec Electronik

Part Number Aliases

This part may be known by these alternate part numbers:

  • TT-MF 312