What’s new: Find the right parts faster with our redesigned experience

Learn more

Testec TT-HVP 40

Testec Test probe, Maximum operating temperature+50°C, Minimum operating temperature0°C

$ 164.965
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testec TT-HVP 40.

element14 APAC

Datasheet1 page13 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
+62.75%

Descriptions

Descriptions of Testec TT-HVP 40 provided by its distributors.

Testec Test probe, Maximum operating temperature+50°C, Minimum operating temperature0°C
Test Probe - Alligator Clip/2x Banana Plug, 4 mm 1m Black
PROBE, HIGH VOLTAGE, 40KV; Test Probe Type: Point; Test Probe Functions: Voltage; Accuracy %: 3%; For Use With: Digital Multimeter, DMM; Product Range: -; SVHC: No SVHC (15-Jan-2019); Bandwidth: 300Hz; Input Voltage Max: 40kV; K

Manufacturer Aliases

Testec has several brands around the world that distributors may use as alternate names. Testec may also be known as the following names:

  • TESTEC Elektronik GmbH
  • Testec Electronik

Part Number Aliases

This part may be known by these alternate part numbers:

  • TT-HVP40