What’s new: Find the right parts faster with our redesigned experience

Learn more

Tesa 64958-00003-00

Adhesive tape, 19 x 1.05 mm, double sided, PE foam, white, 25 m, 64958-00003-00
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 64958-00003-00.

element14 APAC

Datasheet2 pages17 years ago

Farnell

Inventory History

3 month trend:
-51.07%

Descriptions

Descriptions of Tesa 64958-00003-00 provided by its distributors.

Adhesive tape, 19 x 1.05 mm, double sided, PE foam, white, 25 m, 64958-00003-00
DOUBLE SIDED TAPE, PE FOAM, 25M X 19MM; Tape Type: Foam; Tape Backing Material: PE (Polyethylene) Film; Tape Width - Metric: 19mm; Tape Width - Imperial: 0.75"; Tape Length - Metric: 25m; Tape Length - Imperial: 25ft; Tape Col
TAPE, D/S FOAM GEN PURPOSE, WHTE, 19MM; Tape Type:Foam; Tape Width - Metric:19mm; Tape Width - Imperial:0.75"; Tape Colour:White; Colour:White; Material:PE (Polyethylene); SVHC:No SVHC (20-Jun-2011); Tape Width:19mm ;RoHS Compliant: Yes

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe