What’s new: Find the right parts faster with our redesigned experience

Learn more

Tesa 04952-00533-00

tesa 04952-00533-00 tesafix 4965 double-sided Tape 50m x 19mm white
$ 29.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 04952-00533-00.

element14 APAC

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+87.11%

Related Parts

70006315199 3900 YELLOW 48 MM X 54.8 M BULK YELLOW
Adhesive Tapes WHITE 1X72YD BULK
TAPE DBL SIDED WHITE 3/4"X36YDS
Adhesive Tapes 1/2X72YDX1/32 FOAM ADHESIVE DOUBLE SIDE
1/32 inch thick Double Coated PE Fo

Descriptions

Descriptions of Tesa 04952-00533-00 provided by its distributors.

tesa 04952-00533-00 tesafix 4965 double-sided Tape 50m x 19mm white
Tesa foam tape, both sides, 1.15mmthick, 19mmwide, 50mlong, white, PE Foam, Tensile Strength10N/cm
TAPE, 4952, D/S PE FOAM, WHITE, 19MMX50M; Tape Type:Foam; Tape Width - Metric:19mm; Tape Width - Imperial:0.75"; Tape Length - Metric:50m; Tape Length - Imperial:164.04ft; Tape Colour:White; Colour:White; Material:Polyethylene; ;RoHS Compliant: Yes

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe