Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tenma 72-6860

Signal Generator; Signal Generator Type: Pulse; Bandwidth: 10MHz; Output Voltage Max: 10V; Pulse Width: ; RoHS...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 72-6860. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tenma 72-6860.

Newark

Datasheet1 page24 years ago

Descriptions

Descriptions of Tenma 72-6860 provided by its distributors.

Signal Generator; Signal Generator Type:Pulse; Bandwidth:10MHz; Output Voltage Max:10V; Pulse Width: ;RoHS Compliant: NA
SIGNAL GENERATOR, PULSE, 10MHZ; Signal G; SIGNAL GENERATOR, PULSE, 10MHZ; Signal Generator Type:Function; Supply Voltage Range:115V / 230V; External Height:5.5"; External Width:8.6"; External Depth:9"; Output Voltage Max:10V

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)