What’s new: Find the right parts faster with our redesigned experience

Learn more

Tempatron 5006

Analogue Timer, Cam, Assembly Frame, 13, 3 S, 24 H Rohs Compliant: Yes |Tempatron 5006
$ 43.51
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Tempatron 5006.

Newark

Datasheet2 pages14 years ago

Farnell

Inventory History

3 month trend:
-4.55%

Descriptions

Descriptions of Tempatron 5006 provided by its distributors.

Analogue Timer, Cam, Assembly Frame, 13, 3 S, 24 H Rohs Compliant: Yes |Tempatron 5006
ELECTROMECHANICAL CAM TIMER KITS, CAM TIMER ASSEMBLY FRAME - 6 CAMS
CAM TIMER, 6 CAM, ASSEMBLY FRAME; Product Range: -; Timer Functions: -; No. of Timing Ranges: 13Ranges; Time Min: 3s; Time Max: 24h; Timer Output: -; Supply Voltage Max: 230VAC; Current Rating Nom: 15A; Connection / Termination: