TEMIC TLHR4401

LED; Red; 5 mcd (Typ.); 3 mm; T-1; 30 mA; 2 V (Typ.); 15 V (Typ.); 100 mW; 30 d
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TEMIC TLHR4401.

IHS

Datasheet10 pages30 years ago

element14 APAC

Arrow Electronics

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00

Descriptions

Descriptions of TEMIC TLHR4401 provided by its distributors.

LED; Red; 5 mcd (Typ.); 3 mm; T-1; 30 mA; 2 V (Typ.); 15 V (Typ.); 100 mW; 30 d
Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm
LED Uni-Color Red 635nm 2-Pin T-1 T/R
LED 3MM RED DIFFUSED 635NM 60° RoHSconf
LED 3MM RED 14MCD GAASP ON GAP
Standard LEDs Red Tinted Diffused
LED, 3MM, HE-RED; Bulb Size:T-1 (3mm); LED Colour:Red; Luminous Intensity:5mcd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:635nm; Current If Luminous Intensity:10mA; Dominant Wavelength:625nm; External Diameter:2.9mm; External Length / Height:4.5mm; Forward Current If Max:20mA; Forward Voltage VF Max:2V; LED / Lamp Size:3mm / T-1; LED Colour:HE Red; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:23mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity @ If Min:2.5mcd; Luminous Intensity Typ:5mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:6V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:635nm; Voltage Vf Typ:2V

Manufacturer Aliases

TEMIC has several brands around the world that distributors may use as alternate names. TEMIC may also be known as the following names:

  • TEMIC SEMICONDUCTORS
  • TEMIC SDS GMBH MARKE
  • TEMIC SEMI
  • TEMIC-TFK
  • TAG Semiconductors
  • Temic Semiconductors [Matra-Harris]
  • TEMIC Semiconductors (Atmel)
  • Matra MHS
  • ATMEL WIRELESS & MICROCONTROLLERS
  • TemicSDSGmbHMarketing&Pr

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHR-4401