TEMIC LL4150GS08

Diode, Small Signal; 600 mA; 1 V (Max.); 500 mW; 50 V; 2.5 pF (Max.); 4 nS
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TEMIC LL4150GS08.

IHS

Datasheet2 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of TEMIC LL4150GS08 provided by its distributors.

Diode, Small Signal; 600 mA; 1 V (Max.); 500 mW; 50 V; 2.5 pF (Max.); 4 nS
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon
Diode Small Signal Switching 50V 0.6A 2-Pin Mini-MELF SOD-80 T/R
DIODE, SMALL SIGNAL, 0.3A; Forward Current If(AV):300mA; Forward Voltage VF Max:1V; Diode Case Style:SOD-80; No. of Pins:2; Forward Current If:300mA; Package / Case:SOD-80; Power Dissipation Max:500mW; Power Dissipation Pd:500mW; Termination Type:SMD

Manufacturer Aliases

TEMIC has several brands around the world that distributors may use as alternate names. TEMIC may also be known as the following names:

  • TEMIC SEMICONDUCTORS
  • TEMIC SDS GMBH MARKE
  • TEMIC SEMI
  • TEMIC-TFK
  • TAG Semiconductors
  • Temic Semiconductors [Matra-Harris]
  • TEMIC Semiconductors (Atmel)
  • Matra MHS
  • ATMEL WIRELESS & MICROCONTROLLERS
  • TemicSDSGmbHMarketing&Pr

Part Number Aliases

This part may be known by these alternate part numbers:

  • LL4150-GS08