TEMIC BZT03C22

Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TEMIC BZT03C22.

IHS

Datasheet6 pages30 years ago

Descriptions

Descriptions of TEMIC BZT03C22 provided by its distributors.

Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon
DIODE, ZENER, 22V, 3.25W; Voltage, Vz:22V; Current, Test:25mA; Max Power Dissipation:1.3W; Termination Type:Axial Leaded; Case Style:SOD-57; No. of Pins:2; Device Marking:BZT03-C22; Diode Type:Zener; External Diameter:3.81mm; External Length / Height:4.57mm; Forward Current:0.5A; Power, Ptot:3.25W; Resistance, Rz:15ohm; Tolerance:5%; Zener Current:25mA

Manufacturer Aliases

TEMIC has several brands around the world that distributors may use as alternate names. TEMIC may also be known as the following names:

  • TEMIC SEMICONDUCTORS
  • TEMIC SDS GMBH MARKE
  • TEMIC SEMI
  • TEMIC-TFK
  • TAG Semiconductors
  • Temic Semiconductors [Matra-Harris]
  • TEMIC Semiconductors (Atmel)
  • Matra MHS
  • ATMEL WIRELESS & MICROCONTROLLERS
  • TemicSDSGmbHMarketing&Pr

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT03-C22