TEMIC 4N28

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TEMIC 4N28.

IHS

Datasheet8 pages0 years ago

element14 APAC

TME

Arrow Electronics

RS (Formerly Allied Electronics)

Descriptions

Descriptions of TEMIC 4N28 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
Optoisolater; Analog; 6-Pin DIP; Transistor; COUPLER.ISOL.STD DIL9
Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOCOUPLER, SINGLE CHANNEL; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:6; Operating Temperature Range:-55°C to +100°C; Output Voltage Max:30V
Optocoupler; No. of Channels:1; Isolation Voltage:5300Vrms; Optocoupler Output Type:Transistor; Input Current Max:50mA; Output Voltage Max:30V; Package/Case:6-DIP; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

TEMIC has several brands around the world that distributors may use as alternate names. TEMIC may also be known as the following names:

  • TEMIC SEMICONDUCTORS
  • TEMIC SDS GMBH MARKE
  • TEMIC SEMI
  • TEMIC-TFK
  • TAG Semiconductors
  • Temic Semiconductors [Matra-Harris]
  • TEMIC Semiconductors (Atmel)
  • Matra MHS
  • ATMEL WIRELESS & MICROCONTROLLERS
  • TemicSDSGmbHMarketing&Pr