TEMIC 1N4148

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TEMIC 1N4148.

IHS

Datasheet1 page0 years ago

element14 APAC

Mouser

Descriptions

Descriptions of TEMIC 1N4148 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
DIODE, SMALL SIGNAL, 100V, DO-35; Diode Type:Small Signal; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:8ns; Forward Surge Current Ifsm Max:2A; Diode Case Style:DO-35; No. of Pins:2; Current Ifsm:2A; Junction Temperature Tj Max:175°C; Reverse Recovery Time trr Typ:8ns; Termination Type:Axial Leaded

Manufacturer Aliases

TEMIC has several brands around the world that distributors may use as alternate names. TEMIC may also be known as the following names:

  • TEMIC SEMICONDUCTORS
  • TEMIC SDS GMBH MARKE
  • TEMIC SEMI
  • TEMIC-TFK
  • TAG Semiconductors
  • Temic Semiconductors [Matra-Harris]
  • TEMIC Semiconductors (Atmel)
  • Matra MHS
  • ATMEL WIRELESS & MICROCONTROLLERS
  • TemicSDSGmbHMarketing&Pr

Part Number Aliases

This part may be known by these alternate part numbers:

  • -1N4148