Telemecanique ZCPEN12

cable gland entry - 1/2' NPT - for limit switch - plastic body
$ 19.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique ZCPEN12.

JRH Electronics

Datasheet1 page0 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+715%

CAD Models

Download Telemecanique ZCPEN12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Telemecanique ZCPEN12 provided by its distributors.

cable gland entry - 1/2' NPT - for limit switch - plastic body
CABLE GLAND, PLASTIC, 1/2" NPT; Thread Size - Imperial: 1/2" NPT; Thread Size - Metric: -; Cable Diameter Min: -; Cable Diameter Max: -; Cable Gland Material: Plastic; Gland Colour: -; IP / NEMA Rating: Not Rated; Product Range
Square D (Schneider Electric) ZCPEN12 Cable Gland Entry. Telemecanique Square D™ Cable Gland Entry, For Use with: OsiSense® XCKP/ZCP Series Limit Switch, 1/2 in NPT, Plastic, 1.2 in L x 1.2 in W x 1.2 in H. Additional Description: SQD -ZCPEN12 LIMIT SWITCH 1/2 NPT CONDOIT ZCP. Catalog Description: Cable gland entry, 1/2'' NPT, for limit switch, plastic body.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC